The Vishay T96R397K6R3LSBS is a 390uF tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It has a low ESR of 0.23 and a leakage current of 23.4. The capacitor is designed for surface mount applications and has a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius. The Vishay T96R397K6R3LSBS is a solid tantalum capacitor with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.23Ohm |
| Leakage Current | 23.4uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |