The T96R397M6R3CSBL is a solid tantalum capacitor with a capacitance of 390uF and a voltage rating of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.145. The capacitor is designed for surface mount applications and has a pad termination style. It is constructed with a flat design and has a low ESR type. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.145Ohm |
| Leakage Current | 23.4uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |