The T96R397M6R3LSAS is a surface mount tantalum capacitor with a capacitance of 390uF and a working voltage of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.23. The leakage current is 23.4uA. The capacitor is constructed with a flat construction and has a low ESR type. It is rated for operation between -55°C and 125°C.
Vishay T96R397M6R3LSAS technical specifications.
| Capacitance | 390uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.23Ohm |
| Leakage Current | 23.4uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T96R397M6R3LSAS to view detailed technical specifications.
No datasheet is available for this part.