The T96R687M6R3ESBS is a surface mount tantalum capacitor with a capacitance of 680uF and a working voltage of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.19. The capacitor is suitable for use in applications where a low ESR is required. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The T96R687M6R3ESBS is constructed with a flat construction and has a pad termination style. It is a solid tantalum capacitor with a case code of R.
Vishay T96R687M6R3ESBS technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.19Ohm |
| Leakage Current | 40.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T96R687M6R3ESBS to view detailed technical specifications.
No datasheet is available for this part.