The T97D476K035R8TSA is a surface mount tantalum capacitor with a capacitance of 47uF and a voltage rating of 35V. It has a tolerance of 10% and is available in a 2917 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 300. The T97D476K035R8TSA is a part of the TANTAMOUNT T97 series.
Checking distributor stock and pricing after the page loads.
Vishay T97D476K035R8TSA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height - Seated (Max) | 0.138inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® T97 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.173inch |
| RoHS | Compliant |
No datasheet is available for this part.