The T97D476M050N8TSZ is a 47uF tantalum capacitor with a 50V voltage rating and 20% tolerance. It is available in a 2917 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 85°C. It is packaged in tape and reel quantities of 200. The TANTAMOUNT T97 series is a general-purpose tantalum capacitor family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T97D476M050N8TSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Package/Case | 2917 |
| Height - Seated (Max) | 0.138inch |
| Length | 0.299inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® T97 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.173inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97D476M050N8TSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.