The T97E108K004LSA is a surface mount tantalum capacitor with a capacitance of 1mF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2917 case and is available in quantities of 250. It is not RoHS compliant.
Vishay T97E108K004LSA technical specifications.
| Capacitance | 1mF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 0.173inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 0.173inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97E108K004LSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.