Surface mount tantalum capacitor offering 470µF capacitance with a 10V DC rating and 10% tolerance. Features a 2917 case code, 28mΩ ESR, and a dissipation factor of 6%. Operates across a -55°C to 125°C temperature range, with a leakage current of 47µA and a ripple current capability of 2.8A. Packaged in tape and reel for automated assembly.
Vishay T97E477K010LSA technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7644 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 4mm |
| Height - Seated (Max) | 0.173inch |
| Leakage Current | 47uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97E477K010LSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.