
Solid Tantalum Capacitor, 22µF capacitance, 63V voltage rating, and 10% tolerance. Features 250mΩ ESR and a maximum operating temperature of 125°C. Surface mountable with a 3024 case size, measuring 7.6mm x 6mm x 4.7mm. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T97F226K063EAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | 3024 |
| ESR (Equivalent Series Resistance) | 250mR |
| Height - Seated (Max) | 0.201inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97F226K063EAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.