
Solid Tantalum Capacitor, 22µF capacitance, 63V voltage rating. Features 250mΩ ESR, 1A ripple current, and 10% tolerance. Operates from -55°C to 85°C with a leakage current of 13.9µA. Surface mountable in a 3024 (7.6mm x 6mm x 4.7mm) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T97F226K063LSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Lead Free | Contains Lead |
| Leakage Current | 13.9uA |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Ripple Current | 1A |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97F226K063LSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.