
Surface mount tantalum capacitor offering 470µF capacitance with a 10% tolerance and 4V DC rating. Features 60mΩ ESR, 8% dissipation factor, and 2.2A ripple current capability. Housed in a 2917 (7343 metric) case code with dimensions of 0.299" length and 0.173" width, and a maximum height of 0.079". Operates across a wide temperature range from -55°C to 125°C with a leakage current of 18.8µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T97V477K004LSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay T97V477K004LSA technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 18.8uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.2A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.023634oz |
| Width | 0.173inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97V477K004LSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
