
Solid Tantalum Capacitor, 47µF capacitance, 50V DC rated voltage, 10% tolerance. Features 240mΩ ESR, 1.1A ripple current, and a maximum operating temperature of 125°C. Surface mountable with Z case dimensions of 7.6 x 6 x 6mm. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T97Z476K050ESB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 6mm |
| Height - Seated (Max) | 0.252inch |
| Leakage Current | 23.5uA |
| Length | 0.299inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.0097oz |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97Z476K050ESB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
