
Vishay T97Z476K050HSB technical specifications.
| Capacitance | 47uF |
| Package/Case | Z |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97Z476K050HSB to view detailed technical specifications.
No datasheet is available for this part.