Solid tantalum capacitor, 47µF capacitance, 50V DC rated voltage, 10% tolerance. Features 240mΩ ESR, 1.1A ripple current, and 23.5µA leakage current. Operates from -55°C to 85°C with a 6% dissipation factor. Packaged in a 7.6 x 6 x 6mm SMD Z case, tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T97Z476K050LSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 6mm |
| Leakage Current | 23.5uA |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Ripple Current | 1.1A |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97Z476K050LSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.