Cap Tant Solid 47uF 50V Z CASE 10% (7.6 X 6 X 6mm) Pad SMD (0.001%FR) 0.24 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.24Ohm |
| Leakage Current | 23.5uA |
| Case Code | Z |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Ultra Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |