Cap Tant Solid 47uF 50V Z CASE 20% (7.6 X 6 X 6mm) Pad SMD (0.001%FR) 0.24 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | 3024 |
| Construction | Flat |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T97 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |