RF Power Pot Capacitors
Vishay TA020030BP40033BG1 technical specifications.
| Capacitance | 40pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.