RF Power Pot Capacitors
Checking distributor stock and pricing after the page loads.
Vishay TA020030VY80038BH1 technical specifications.
| Capacitance | 80pF |
| Voltage | 7000VDC |
| DC Rated Voltage | 7000VDC |
| Tolerance | 20% |
| Dielectric | R42 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |