This 120pF SLCC ceramic capacitor features a rated voltage of 8000VDC and a tolerance of 20%. It has a dielectric of R16 and is designed for RF power applications. The capacitor is screw mountable and has a lug terminal termination style. It operates within a temperature range of -55°C to 100°C.
Vishay TA020080BP12138BG1 technical specifications.
| Capacitance | 120pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.