This 160pF RF power pot ceramic capacitor features a high DC rated voltage of 8000VDC and a tolerance of 5%. It operates within a temperature range of -55°C to 100°C and is designed for screw mount applications. The capacitor is suitable for microwave applications and has a dielectric of R16.
Vishay TA020080BP16133BG1 technical specifications.
| Capacitance | 160pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.