This 80pF SLCC ceramic capacitor is rated for 8000VDC with 20% tolerance and a dielectric of R16. It has a minimum operating temperature of -55°C and a maximum operating temperature of 100°C. The capacitor is designed for screw mount and features a lug terminal termination style. It is suitable for microwave applications.
Vishay TA020080BP80038BG1 technical specifications.
| Capacitance | 80pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.