This 50pF ceramic capacitor is designed for high-voltage RF power applications, with a DC rated voltage of 8000VDC and a tolerance of 20%. It has a dielectric of R16 and is suitable for microwave applications. The capacitor is mounted via screw terminals and has an operating temperature range of -55°C to 100°C.
Vishay TB020050BP50038BG1 technical specifications.
| Capacitance | 50pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 20% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.