The Vishay TB020080BP10133BG1 is a single layer ceramic (SLCC) capacitor with a capacitance of 100pF and a DC rated voltage of 8000VDC. It features a tolerance of 5% and a dielectric of R16. This RF power pot is suitable for microwave applications and has a temperature range of -55°C to 100°C. It is mounted via a screw mount and has a lug terminal termination style.
Vishay TB020080BP10133BG1 technical specifications.
| Capacitance | 100pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.