The 8000VDC 5% 80pF RF Power Pot SLCC is a single layer ceramic capacitor with a capacitance of 80pF and a tolerance of 5%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for microwave applications and has a screw mount termination style. It is manufactured by Vishay and has a dielectric of R16.
Vishay TB020080BP80033BG1 technical specifications.
| Capacitance | 80pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.