The TC.0010-10C0AE is a polarized tantalum capacitor from Vishay with a capacitance of 1uF and a DC rated voltage of 10V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a through-hole package with dimensions of 1.27mm width, 2.54mm length, and 1.02mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.54 |
| Polarity | POLARIZED |
| Manufacturer Series | TC |
| Capacitance | 0.001 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TC-POLAR |
| Height | 1.02 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |