Cap Tant Solid 0.001uF 10V -20% to 40% (1.27 X 1.02 X 2.54mm) Radial 0.76mm 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 10VDC |
| Tolerance | -20% to 40% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 0.76mm |
| RoHS Version | 2002/95/EC |