Cap Tant Solid 0.001uF 10V -20% to 40% (3.18 X 1.78 X 1.02mm) Axial 125°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.78 |
| Length | 3.18 |
| Polarity | POLARIZED |
| Manufacturer Series | TC |
| Capacitance | 0.001 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | TC-POLAR |
| Height | 1.02 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |