Cap Tant Solid 0.001uF 20V 20% (2.54 X 1.27 X 1.02mm) Axial 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |