Cap Tant Solid 0.047uF 20V 5% (2.54 X 1.27 X 1.02mm) Axial 125°C
Checking distributor stock and pricing after the page loads.
Vishay TC.047-20C0AJ technical specifications.
| Capacitance | 0.047uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.