Cap Tant Solid 0.22uF 35V 20% (5.59 X 3.18 X 3.18mm) Axial 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |