This 40pF RF power pot ceramic capacitor features a dielectric of R16 and a tolerance of 5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is designed for screw mount applications and has a lug terminal termination style. It is suitable for microwave applications.
Vishay TC020050BP40033BG1 technical specifications.
| Capacitance | 40pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.