This 60pF RF power pot ceramic capacitor is designed for high-voltage applications, with a DC rated voltage of 8000VDC and a tolerance of 5%. It features a single layer ceramic (SLCC) construction and a dielectric of R16. The capacitor is screw mountable and has a lug terminal termination style. It is suitable for microwave applications and operates over a temperature range of -55 to 100°C.
Vishay TC020050BP60033BG1 technical specifications.
| Capacitance | 60pF |
| Voltage | 8000VDC |
| DC Rated Voltage | 8000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Pot |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Microwave Application | Yes |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.