The TC0205AD-T1 is a P-channel MOSFET from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 20V and a continuous drain current of -180mA. The device has a power dissipation of 200mW and a gate to source voltage of 8V. The TC0205AD-T1 is packaged in a SOT-363-6 package and is available in quantities of 3000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | -180mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 3.8R |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Turn-Off Delay Time | 19ns |
| RoHS | Not Compliant |