
The TC10BJ04B is a general-purpose transformer from Vishay, measuring 10.92mm in height, 19.05mm in length, and 19.05mm in width. It is available in bulk packaging with 36 units per package. The transformer operates within a temperature range of -20°C to 80°C.
Sign in to ask questions about the Vishay TC10BJ04B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TC10BJ04B technical specifications.
| Height | 10.92mm |
| Length | 19.05mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Series | TC |
| Termination | Radial |
| Width | 19.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TC10BJ04B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
