The TCN0601N221KTB is a 50V array capacitor with a capacitance of 0.00022uF. It is designed for operation over a temperature range of -55C to 125C. The capacitor is packaged in a SIP-6 configuration, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 14.99 |
| Number of Functions | 1 |
| Number of Elements | 5 |
| Manufacturer Series | TCN |
| Capacitance | 0.00022 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |