This 5-element ceramic network capacitor features a capacitance of 0.0027uF and a working voltage of 50VDC with 10% tolerance. It is constructed in a single-in-line (SIP) package with 6 terminals and a terminal pitch of 2.54mm. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for through-hole mounting. The dielectric material is C0G ceramic, and the capacitor is rated for 50VDC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Negative Capacitance Tolerance | -10% |
| Material | Ceramic |
| Positive Capacitance Tolerance | 10% |
| Type | Network |
| Size | 14.99 X 3.3 X 8.89mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 5 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |