BUSSED C NETWORK, 50V, C0G, 0.00047uF, THROUGH HOLE MOUNT, SIP-6, SIP, HALOGEN FREE
Vishay TCN0601N471KTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 14.99 |
| Number of Functions | 1 |
| Number of Elements | 5 |
| Manufacturer Series | TCN |
| Capacitance | 0.00047 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.