The TCN0602N101KTB is a 50V array/network capacitor from Vishay, featuring a capacitance of 0.1uF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a SIP format, measuring 3.3mm in width and 14.99mm in length.
Vishay TCN0602N101KTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 14.99 |
| Number of Functions | 3 |
| Number of Elements | 1 |
| Manufacturer Series | TCN |
| Capacitance | 0.0001 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.