The TCN0602N102MTB is a 3-channel capacitor array with a capacitance of 1nF. It features a C0G dielectric and is packaged in a SIP format for through-hole mounting. The component operates within a temperature range of -55°C to 125°C. It is not designed for radiation hardening and is not RoHS compliant.
Sign in to ask questions about the Vishay TCN0602N102MTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCN0602N102MTB technical specifications.
| Capacitance | 1nF |
| Package/Case | SIP |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TCN0602N102MTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.