Vishay TCN0901390M technical specifications.
| Capacitance | 39pF |
| Package/Case | SIP |
| Height | 3.3mm |
| Length | 22.61mm |
| Packaging | Bulk |
| Series | TCN |
| Termination | SIP |
| Tolerance | 20% |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TCN0901390M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.