The TCN1001101K is a capacitor network from Vishay with a capacitance of 1nF and a tolerance of 10%. It is packaged in a SIP package with a height of 3.3mm and a width of 3.3mm. The component has a lead pitch of 2.54mm and a length of 25.15mm. It is designed to operate over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Vishay TCN1001101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCN1001101K technical specifications.
| Capacitance | 1nF |
| Package/Case | SIP |
| Height | 3.3mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | TCN |
| Termination | SIP |
| Tolerance | 10% |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCN1001101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.