The TCN12024R7Me3 is a 6-channel ceramic capacitor network from Vishay, rated for 50VDC with 20% tolerance. Constructed with C0G dielectric material in a single-in-line package, it operates over a temperature range of -55°C to 125°C. This network is designed for through-hole mounting with PC pin termination style and a terminal pitch of 2.54mm.
Vishay TCN12024R7Me3 technical specifications.
| Capacitance | 4.7pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 30.23 X 3.3 X 8.89mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.