Cap Ceramic Network 0.091uF 50V C0G 20% SIP 6 Capacitor 125°C
Vishay TCN1202913M technical specifications.
| Capacitance | 0.091uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 30.23 X 3.3 X 8.89mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.