
Reflective photointerrupter with a 940nm wavelength, featuring a 4-pin SMD package for surface mounting. This single-channel device offers a collector-emitter breakdown voltage of 60V and a maximum forward current of 100mA. With a response time of 800ns and a sensing distance up to 25mm, it operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and supplied in tape and reel packaging.
Vishay TCND5000 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 60V |
| Fall Time | 800ns |
| Forward Current | 100mA |
| Height | 3.75mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 110nA |
| Output Voltage | 60V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 800ns |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Termination | SMD/SMT |
| Wavelength | 940nm |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCND5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
