Surface mount diffuse photoelectric sensor featuring a single-channel phototransistor output. Operates with a supply voltage range of 1.25V to 1.45V DC, delivering an output current of 800µA. Boasts a fast response time of 10µs and a fall time of 15µs, with a maximum collector current of 20mA. This RoHS compliant component has a sensing distance of 5mm and a wavelength of 940nm, with a collector-emitter breakdown voltage of 20V. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Vishay TCNT2000 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Fall Time | 15us |
| Forward Current | 100mA |
| Input Current | 100mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.45V |
| Min Supply Voltage (DC) | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 800uA |
| Output Type | Phototransistor |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 10us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Wavelength | 940nm |
| RoHS | Compliant |