
Transmissive photointerrupter featuring a phototransistor output, designed for surface mount applications. This component offers a 20V collector-emitter breakdown voltage and a 20mA maximum collector current. Operating within a -40°C to 85°C temperature range, it utilizes a 950nm wavelength and has a 30µs response time. Packaged in a 6-pin SMD for tape and reel distribution, it boasts 75mW power dissipation and is RoHS compliant.
Vishay TCPT1300X01 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Color | Green |
| Fall Time | 150000ns |
| Forward Current | 25mA |
| Height | 4mm |
| Input Current | 15mA |
| Lead Free | Lead Free |
| Length | 4mm |
| Luminous Intensity | 4mcd |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 30us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Wavelength | 950nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCPT1300X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
