
Transmissive photointerrupter with phototransistor output, featuring a 3mm slot width and surface mount (SMD/SMT) package. Operates with a forward current of 25mA and a maximum collector current of 20mA. Offers a collector-emitter breakdown voltage of 20V and a reverse breakdown voltage of 5V. Suitable for automotive applications, this component has a response time of 16µs and an operating temperature range of -40°C to 125°C. Packaged in tape and reel, it is RoHS compliant.
Vishay TCPT1350X01 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 20V |
| Fall Time | 16us |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 1.4V |
| Min Supply Voltage (DC) | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Power Dissipation | 37.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 16us |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCPT1350X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
