
Reflective phototransistor with a 32V collector-emitter breakdown voltage and 50mA forward current. Features a 950nm wavelength, 4mm sensing distance, and operates within a -40°C to 85°C temperature range. This 1-channel, 1-element optical sensor is RoHS compliant, lead-free, and packaged in bulk for through-hole mounting.
Vishay TCRT1000 technical specifications.
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 32V |
| Contact Plating | Silver, Tin |
| Forward Current | 50mA |
| Height | 4mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| DC Rated Voltage | 32V |
| Wavelength | 950nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCRT1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
