
Reflective phototransistor with a 4mm sensing distance, featuring a 32V collector-emitter breakdown voltage and 50mA forward current. This through-hole mounted component offers a 950nm wavelength and operates within a -40°C to 85°C temperature range. It includes a phototransistor output type and is RoHS compliant.
Sign in to ask questions about the Vishay TCRT1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay TCRT1010 technical specifications.
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 32V |
| Contact Plating | Tin, Silver |
| Forward Current | 50mA |
| Height | 4mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 32V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| DC Rated Voltage | 32V |
| Wavelength | 950nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCRT1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
