
Reflective photo interrupter featuring a phototransistor output. This component offers a 70V collector-emitter breakdown voltage and a 60mA forward current. It operates with a 5V reverse voltage and has a sensing distance of 15mm. The device is through-hole mountable with a 950nm wavelength and a maximum power dissipation of 200mW.
Vishay TCRT5000 technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Contact Plating | Tin |
| Forward Current | 60mA |
| Height | 7mm |
| Input Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 4500 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| DC Rated Voltage | 70V |
| Wavelength | 950nm |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCRT5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
